
Bidirectional Transient Voltage Suppressor (TVS) diode offering 90W peak pulse power and 3A peak pulse current. Features a 20V reverse standoff voltage and a minimum breakdown voltage of 21V. Designed for surface mount with a compact 1.8mm x 1.4mm x 1.1mm plastic package. Operates across a wide temperature range from -65°C to 150°C, with low 100nA reverse leakage. Provides ESD protection and is RoHS and REACH SVHC compliant.
Diodes D20V0L1B2WS-7 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Min Breakdown Voltage | 21V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 90W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes D20V0L1B2WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
