This silicon transient voltage suppressor diode features a unidirectional polarity with a maximum reverse voltage of 28V and a minimum breakdown voltage of 24V. It can handle a maximum non-repetitive peak reverse power dissipation of 1000W. The diode operates within a temperature range of -55°C to 125°C. It is available in a 2-terminal R-PDSO-G2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D22V0S1U2WS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D22V0S1U2WS-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 28 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D22V0S1U2WS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.