This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 24V and a maximum breakdown voltage of 32V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 90W and a maximum power dissipation of 0.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D24V0L1B2LPSQ-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D24V0L1B2LPSQ-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26 |
| Non-rep Peak Rev Power Dis-Max | 90 |
| Breakdown Voltage-Max | 32 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D24V0L1B2LPSQ-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.