The D28V0H1U2P5Q-13 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 28V and a maximum breakdown voltage of 35V. The diode can dissipate a maximum power of 1.3W and has a non-repetitive peak reverse power dissipation of 1800W. It is available in a 3-pin package.
Sign in to ask questions about the Diodes D28V0H1U2P5Q-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D28V0H1U2P5Q-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31 |
| Non-rep Peak Rev Power Dis-Max | 1800 |
| Breakdown Voltage-Max | 35 |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D28V0H1U2P5Q-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.