Trans Voltage Suppressor Diode,
Diodes D34V0H1U2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 34 |
| Breakdown Voltage-Min | 35 |
| Non-rep Peak Rev Power Dis-Max | 580 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D34V0H1U2LP-7B to view detailed technical specifications.
No datasheet is available for this part.