
Unidirectional transient voltage suppressor diode featuring 4 silicon elements within a 10-pin U-DFN2510 package. Offers a repetitive peak reverse voltage of 3.3V, with a minimum breakdown voltage of 5.5V and a nominal breakdown voltage of 6.2V. Maximum clamping voltage is 3.5V, supporting a non-repetitive peak reverse power dissipation of 30W. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D3V3F4U10LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D3V3F4U10LP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Clamping Voltage-Max | 3.5 |
| Breakdown Voltage-Nom | 6.2 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3F4U10LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.