
The D3V3F4U6S-7 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 3.3 volts and a nominal breakdown voltage of 6 volts. The diode is made of silicon and has a maximum power dissipation of 0.2 watts. It is available in a 6-pin package with dual terminal positions.
Diodes D3V3F4U6S-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3F4U6S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.