Diodes D3V3H1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.8 |
| Non-rep Peak Rev Power Dis-Max | 380 |
| Clamping Voltage-Max | 9.5 |
| Breakdown Voltage-Nom | 5.15 |
| Breakdown Voltage-Max | 6.5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3H1B2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.