This silicon transient voltage suppressor diode features a bidirectional polarity and a maximum operating temperature of 150 degrees Celsius. The device has a minimum operating temperature of -65 degrees Celsius and a maximum reverse voltage of 3.3 volts. It can dissipate up to 0.25 watts of power and has a maximum non-repetitive peak reverse power dissipation of 35 watts. The diode is available in a 3-pin X2-DFN1010 package.
Diodes D3V3L2B3LP10-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.8 |
| Non-rep Peak Rev Power Dis-Max | 35 |
| Breakdown Voltage-Max | 6.5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3L2B3LP10-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.