The Diodes Zener Diode 2.8V 4% 400mW is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 400mW and a maximum reverse leakage current of 20uA. The device is packaged in a GREEN, PLASTIC PACKAGE-2 and is compliant with Reach SVHC and RoHS regulations.
Sign in to ask questions about the Diodes D3Z2V7BF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D3Z2V7BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Voltage Tolerance | 4% |
| Zener Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z2V7BF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.