The D3Z30BF-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 400mW and a maximum reverse current of 50nA. The diode is packaged in a GREEN PLASTIC PACKAGE-2 with a tape and reel packaging style. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes D3Z30BF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D3Z30BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 40R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 2.51% |
| Width | 1.25mm |
| Zener Current | 50nA |
| Zener Voltage | 29.94V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z30BF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.