The D3Z36BF-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 400mW and a zener voltage of 35.97V with a tolerance of 3%. The diode has a maximum reverse leakage current of 50nA and an impedance of 60R. It is packaged in a green plastic package and is available in quantities of 3000 per reel. The D3Z36BF-7 is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes D3Z36BF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D3Z36BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 35.97V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z36BF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.