Zener Diode, 3.3V V(Z), 3.07%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Diodes D3Z3V3BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Voltage Tolerance | 3% |
| Zener Voltage | 3.425V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z3V3BF-7 to view detailed technical specifications.
No datasheet is available for this part.