Diodes D3Z3V6BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Voltage Tolerance | 3.36% |
| Zener Current | 5mA |
| Zener Voltage | 3.73V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z3V6BF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.