
Zener Diode, 4.7V V(Z), 2.15%, 0.4W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Diodes D3Z4V7BF-7 technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.65V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z4V7BF-7 to view detailed technical specifications.
No datasheet is available for this part.