
This Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 400mW. It has a surface mount package with a height of 0.75mm, length of 2.5mm, and width of 1.25mm. The diode is RoHS compliant and Reach SVHC compliant, with a contact plating of tin, matte. It is suitable for use in applications requiring a stable voltage reference.
Diodes D3Z5V6BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 50R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Tolerance | 2.23% |
| Width | 1.25mm |
| Zener Current | 1uA |
| Zener Voltage | 5.605V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z5V6BF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
