
The Diodes D3Z6V2BF-7 is a surface mount zener diode with a zener voltage of 6.2V and a voltage tolerance of 2.18%. It has a maximum power dissipation of 400mW and a maximum reverse current of 500nA. The diode is packaged in a GREEN, PLASTIC PACKAGE-2 and is RoHS compliant. It has an operating temperature range of -65°C to 150°C and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D3Z6V2BF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 50R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.18% |
| Width | 1.25mm |
| Zener Current | 500nA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z6V2BF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.