
This Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 400mW. It has a tolerance of 2% and a voltage tolerance of 2.1%. The diode is packaged in a green plastic package and is available in quantities of 3000. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes D3Z9V1BF-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D3Z9V1BF-7 technical specifications.
| Diode Type | ZENER |
| Height | 0.75mm |
| Impedance | 10R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Tolerance | 2.1% |
| Width | 1.25mm |
| Zener Current | 500nA |
| Zener Voltage | 9.04V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z9V1BF-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
