
The D4G-T is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 400V and a maximum forward current of 1A. The diode is packaged in a through hole package with a tin contact plating and is RoHS compliant. It has a reverse recovery time of 2us and a maximum surge current of 30A.
Sign in to ask questions about the Diodes D4G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D4G-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | T |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes D4G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
