The Diodes D58V0M4U8MR-13 is a 4-element transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a unidirectional polarity and is made of silicon material. The diode has a maximum reverse voltage of 58V and a maximum non-repetitive peak reverse power dissipation of 2700W. It is packaged in a R-PDSO-G8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D58V0M4U8MR-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D58V0M4U8MR-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 2700 |
| Breakdown Voltage-Max | 71.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D58V0M4U8MR-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.