
The Diodes silicon transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a unidirectional device with a breakdown voltage of 6V and a maximum reverse voltage of 5.5V. The diode is rated for a maximum power dissipation of 0.25W and is available in a 2-pin X2-DFN0806-3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D5V0F2U3LP08-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D5V0F2U3LP08-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0F2U3LP08-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.