This silicon unidirectional transient voltage suppressor diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a single element with a nominal breakdown voltage of 6V. The diode's maximum power dissipation is 0.5W and its maximum clamping voltage is 10V. It is available in a 10-pin R-PDSO-G10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D5V0F4U10MR-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D5V0F4U10MR-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0F4U10MR-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.