Diodes D5V0F4U6S-7 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Length | 2.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200mW |
| Power Line Protection | Yes |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0F4U6S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
