
Unidirectional transient voltage suppressor diode featuring a 5.5V reverse standoff voltage and 6V minimum breakdown voltage. This single-element silicon device offers a maximum clamping voltage of 12V and a maximum power dissipation of 0.3W. Operating across a wide temperature range from -65°C to 150°C, it has 6 terminals with a dual terminal position.
Diodes D5V0F4U6SO-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 12 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0F4U6SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.