This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum operating temperature of 150 degrees Celsius. The diode element material is silicon and the diode type is a trans voltage suppressor diode. It has a maximum power dissipation of 0.3 watts and a minimum breakdown voltage of 6 volts. The device is available in an 8-pin X1-DFN3313 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D5V0F6U8LP33-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D5V0F6U8LP33-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0F6U8LP33-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.