Bidirectional transient voltage suppressor diode featuring 375W peak reverse power dissipation and 5.5V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 6V and a nominal breakdown voltage of 7.5V, with a maximum breakdown voltage of 9V. Maximum clamping voltage is 12.5V, and maximum power dissipation is 0.25W. Operating temperature range spans from -65°C to 150°C, with 2 bottom terminals.
Diodes D5V0H1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 375 |
| Clamping Voltage-Max | 12.5 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0H1B2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.