
Bidirectional transient voltage suppressor diode offering 84W peak pulse power and 6A peak pulse current. Features a 5V reverse standoff voltage, 14V clamping voltage, and 6V minimum breakdown voltage. This silicon diode provides ESD protection with a low leakage current of 100nA. Packaged in a compact 1006 (0402 imperial) DFN EP surface mount package with gold contact plating, operating from -65°C to 150°C.
Sign in to ask questions about the Diodes D5V0L1B2LP-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D5V0L1B2LP-7B technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN EP |
| Clamping Voltage | 14V |
| Contact Plating | Gold |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.48mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 84W |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.675mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L1B2LP-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
