Bidirectional Transient Voltage Suppressor Diode, 84W peak reverse power dissipation. Features 5V repetitive peak reverse voltage and 6V minimum breakdown voltage, with a maximum breakdown voltage of 8V. This single-element silicon diode offers a maximum power dissipation of 0.25W. Operates across a wide temperature range from -65°C to 150°C. Housed in a 2-terminal plastic package.
Diodes D5V0L1B2S9-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 84 |
| Breakdown Voltage-Max | 8 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0L1B2S9-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.