
Bidirectional transient voltage suppressor diode offering 84W peak pulse power and 6A peak pulse current. Features a 5V reverse standoff voltage, 14V clamping voltage, and 6V minimum breakdown voltage. This 2-element silicon device provides ESD protection with a low leakage current of 100nA. Housed in a compact SOT-23 surface mount package, it operates across a wide temperature range of -65°C to 150°C.
Diodes D5V0L2B3SO-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 14V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L2B3SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
