
Bidirectional Transient Voltage Suppressor (TVS) diode featuring 4 elements for robust ESD protection. Offers a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a clamping voltage of 14V. Delivers 84W peak pulse power and 6A peak pulse current. Surface mountable in a SOT-25 package with tin, matte plating. Operates across a wide temperature range of -65°C to 150°C.
Diodes D5V0L4B5SO-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-25 |
| Clamping Voltage | 14V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L4B5SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
