
Bidirectional transient voltage suppressor diode offering 84W peak pulse power and 6A peak pulse current. Features a 5V reverse standoff voltage, 14V clamping voltage, and 6V minimum breakdown voltage. Designed with 4 bidirectional channels for robust ESD protection, it operates across a -65°C to 150°C temperature range. This surface mount component is housed in a compact TSOT25 package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes D5V0L4B5TS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes D5V0L4B5TS-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23-5 |
| Clamping Voltage | 14V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L4B5TS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
