
Bidirectional Transient Voltage Suppressor Diode, 84W peak pulse power, 5V reverse standoff voltage, and 14V clamping voltage. Features 4 bidirectional channels with 20pF capacitance and 100nA leakage current. This silicon ZENER diode offers ESD protection and operates from -65°C to 150°C. Packaged in a SOT-553 surface mount case with tin, matte plating, it is lead-free and RoHS compliant.
Diodes D5V0L4B5V-7 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 14V |
| Contact Plating | Tin, Matte |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 380mW |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 84W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D5V0L4B5V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
