Bidirectional transient voltage suppressor diode, featuring a 5.5V reverse standoff voltage and a breakdown voltage range of 6V to 8V. This single-element silicon device offers a maximum power dissipation of 0.25W and operates across a wide temperature range from -65°C to 150°C. Designed with two bottom terminals, it provides robust protection against voltage transients.
Diodes D5V0P1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 8 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0P1B2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.