
Unidirectional transient voltage suppressor diode, featuring a 3.3V reverse standoff voltage and 180W peak pulse power dissipation. This silicon diode offers a minimum breakdown voltage of 4.5V and a maximum breakdown voltage of 7V. Operating across a temperature range of -55°C to 85°C, it has 6 terminals with dual terminal positions. The device provides a maximum power dissipation of 0.3W.
Diodes D5V0P4UR6SO-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 180 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D5V0P4UR6SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.