This Diodes transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a bidirectional polarity and is made of silicon. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 5.5 volts and the minimum breakdown voltage is 6 volts. The maximum non-repetitive peak reverse power dissipation is 440 milliwatts and the maximum breakdown voltage is 9 volts. The power dissipation is maximized at 0.25 watts.
Checking distributor stock and pricing after the page loads.
Diodes D5V0S1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 440 |
| Breakdown Voltage-Max | 9 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.