Sign in to ask questions about the Diodes DB102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DB102 technical specifications.
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DB102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.