The DC0150BDJ-7 is a bipolar junction transistor with a maximum collector-emitter voltage of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 60MHz and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-963 surface mount package and is available in quantities of 10,000 per reel. It is compliant with RoHS and Reach SVHC regulations.
Diodes DC0150BDJ-7 technical specifications.
| Package/Case | SOT-963 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.