
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V Collector-Emitter Breakdown Voltage (VCEO) and 60V Collector-Base Voltage (VCBO). Offers a maximum collector current of 1A and a transition frequency of 200MHz. Packaged in a SOT-89 surface mount case, this 1-element transistor operates from -55°C to 150°C with a power dissipation of 1W.
Sign in to ask questions about the Diodes DCX52-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DCX52-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.5mm |
| hFE Min | 63 |
| Length | 4.5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.001834oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DCX52-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.