
The DDA123JU-7 is a surface mount PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 200mW and a transition frequency of 250MHz. The transistor is packaged in a SOT-363 case and is available in quantities of 3000 on tape and reel. The device is not RoHS compliant and contains lead. It has a minimum current gain of 80 and a maximum collector-emitter voltage of 300mV.
Diodes DDA123JU-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -100mA |
| hFE Min | 80 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
