
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a maximum continuous collector current of 100mA. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. This silicon transistor is housed in a 6-pin plastic package (SOT-363) suitable for surface mounting. Includes a minimum hFE of 100 and a transition frequency of 250MHz.
Sign in to ask questions about the Diodes DDC114TU-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDC114TU-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000265oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDC114TU-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
