
NPN bipolar junction transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA, with a maximum output current of 70mA. Operates within a temperature range of -55°C to 150°C and offers a minimum hFE of 68. Packaged in a compact SOT-563 surface mount plastic package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DDC114YH-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDC114YH-7 technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Height | 0.6mm |
| hFE Min | 68 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDC114YH-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
