
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 50mA. Offers a minimum DC current gain (hFE) of 150 and a transition frequency of 250MHz. Packaged in a 6-lead SOT-363 surface-mount plastic package, this component operates within a temperature range of -55°C to 150°C and supports lead-free and RoHS compliance.
Sign in to ask questions about the Diodes DDC144TU-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDC144TU-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 50mA |
| Current Rating | 100mA |
| Height | 1mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDC144TU-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
