
The DDTA125TUA-7 is a PNP transistor with a collector-emitter voltage maximum of 50V and a continuous collector current of 100mA. It is packaged in a SOT-323-3 case and is available in quantities of 3000. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Diodes DDTA125TUA-7 technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes DDTA125TUA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
