
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Operates with a minimum hFE of 100 and a transition frequency of 200MHz. Packaged in a compact SOT-523 surface mount plastic package, this RoHS compliant component is designed for efficient operation across a wide temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DDTA142TE-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-523 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Height | 0.75mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA142TE-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.