
The DDTA143TUA-7-F is a surface mount PNP transistor with a collector-emitter voltage rating of 50V and a maximum operating temperature of 150°C. It has a minimum current gain of 100 and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-323-3 case and is lead-free and RoHS compliant.
Diodes DDTA143TUA-7-F technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA143TUA-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.