
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V Collector-Emitter Breakdown Voltage and a continuous collector current of -100mA. This surface mount device, housed in a SOT-23-3 package, offers a minimum hFE of 80 and a transition frequency of 250MHz. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 200mW. ROHS compliant and lead-free.
Sign in to ask questions about the Diodes DDTA143ZCA-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DDTA143ZCA-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -300mV |
| Height | 1mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA143ZCA-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
