
The DDTA144TE-7-F is a PNP bipolar junction transistor with a collector-emitter voltage rating of 50V and a continuous collector current of 100mA. It is packaged in a surface-mount SOT-523 package with a height of 0.75mm and a length of 1.6mm. The transistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Diodes DDTA144TE-7-F technical specifications.
| Package/Case | SOT-523 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Height | 0.75mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTA144TE-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
