
The DDTB113ZC-7-F is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 500mA. It is packaged in a SOT-23-3 plastic package and is RoHS compliant. The transistor has a transition frequency of 200MHz and can operate at temperatures between -55°C and 150°C. It is suitable for surface mount applications and has a maximum power dissipation of 200mW.
Diodes DDTB113ZC-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Height | 1mm |
| hFE Min | 56 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTB113ZC-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
