This NPN transistor has a maximum collector-emitter voltage rating of 50V and a current rating of 100mA. It is packaged in a SOT-323-3 package and is available in quantities of 3000 per reel. The transistor is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead. The transistor has a minimum current gain of 30.
Diodes DDTC114GUA-7 technical specifications.
| Package/Case | SOT-323-3 |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.