
NPN bipolar junction transistor featuring a 50V collector-emitter breakdown voltage and 100mA continuous collector current. This silicon transistor offers a minimum hFE of 80 and a transition frequency of 250MHz. Packaged in a 3-lead SOT-23 plastic surface-mount case, it operates from -55°C to 150°C and has a maximum power dissipation of 200mW. The component is RoHS compliant and lead-free.
Diodes DDTC123JCA-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 50V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DDTC123JCA-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
